The NHL09518N150R0JJ is a resistor from Vishay with a resistance of 150R and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a termination of solder. It measures 14.29mm in height, 30.16mm in width, and 152.4mm in length.
Vishay NHL09518N150R0JJ technical specifications.
| Height | 14.29mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| Series | NHL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NHL09518N150R0JJ to view detailed technical specifications.
No datasheet is available for this part.