The NHL17507Z100R0JE is a wirewound resistor from Vishay with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a ceramic case with a radial termination. It is not RoHS compliant and does not meet military standards.
Vishay NHL17507Z100R0JE technical specifications.
| Package/Case | Ceramic |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NHL17507Z100R0JE to view detailed technical specifications.
No datasheet is available for this part.