The NK339R00GA22 is a through hole resistor from Vishay with a resistance of 39 ohms and a tolerance of 2%. It has a diameter of 1.8mm and a length of 3.9mm, and is packaged in an ammo pack. The resistor is conformal coated and features tin, matte contact plating. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Vishay NK339R00GA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NK339R00GA22 to view detailed technical specifications.
No datasheet is available for this part.