This resistor features a 1.8mm diameter and 3.9mm length, with a resistance of 39 ohms and a tolerance of 5%. It is designed for through hole mounting and is packaged in an ammo pack. The component is conformal coated and has a tin, matte contact plating. It is RoHS compliant and has an operating temperature range of -55°C to 155°C.
Vishay NK339R00JA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NK339R00JA22 to view detailed technical specifications.
No datasheet is available for this part.