Vishay NK512100GA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.21kR |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NK512100GA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.