The NK518700GA20 resistor features a conformal package and through hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a resistance of 1.87kΩ with a tolerance of 2%. It is packaged in an ammo pack.
Vishay NK518700GA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.87kR |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NK518700GA20 to view detailed technical specifications.
No datasheet is available for this part.