The NK5470R0JA20 is a through-hole resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It features a conformal coating and is packaged in an ammo pack. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tin, matte contact plating.
Vishay NK5470R0JA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NK5470R0JA20 to view detailed technical specifications.
No datasheet is available for this part.