Vishay NOMC16031003BTR technical specifications.
| Circuit Type | Isolated |
| Height | 1.6mm |
| Lead Pitch | 1.27mm |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 400mW |
| Resistance | 100kR |
| Series | NOMC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NOMC16031003BTR to view detailed technical specifications.
No datasheet is available for this part.