Vishay NP3S649R0FS14 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 649R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NP3S649R0FS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.