The NP4S562R0DA20 is a 2.5mm diameter resistor with a resistance value of 562 ohms and a tolerance of 0.5%. It is packaged in a conformal coated form and is designed for through hole mounting. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in an ammo pack.
Vishay NP4S562R0DA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 562R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.