Vishay NS125R000FS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 1.98mm |
| Length | 8.33mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 5R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS125R000FS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.