Vishay NS1A5491% technical specifications.
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 549R |
| Resistor Type | Wirewound |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS1A5491% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.