Vishay NS2B.281%TR technical specifications.
| Package/Case | Axial |
| Length | 14.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 280mR |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B.281%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.