Vishay NS2B.4991% technical specifications.
| Length | 15.8mm |
| Packaging | Box |
| Resistance | 499mR |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B.4991% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.