Vishay NS2B11%TR technical specifications.
| Diameter | 4.75mm |
| Length | 14.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 1R |
| Resistor Type | Wirewound |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B11%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
