Vishay NS2B1301% technical specifications.
| Diameter | 4.75mm |
| Length | 14.22mm |
| Resistance | 130R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B1301% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.