Vishay NS2B2001% technical specifications.
| Length | 14.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B2001% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.