Vishay NS2B4.3K1% technical specifications.
| Length | 14.22mm |
| Packaging | Bulk |
| Resistance | 4.3kR |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2B4.3K1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.