Vishay NS2M-4.64-1% technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 4.64R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS2M-4.64-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.