Vishay NS5-693.31% technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3.3R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS5-693.31% to view detailed technical specifications.
No datasheet is available for this part.