Vishay NS5100.1% technical specifications.
| Length | 22.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS5100.1% to view detailed technical specifications.
No datasheet is available for this part.