Vishay NS5501% technical specifications.
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.148151oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS5501% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
