Vishay NTCLE100CL338JB0 technical specifications.
| Package/Case | Radial |
| Lead Pitch | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3R |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCLE100CL338JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.