Vishay NTCS0603XX223JMT technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | NTCSxxxxE3..T |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603XX223JMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.