The Vishay NTCS0805E4103JMT is a surface mount resistor with a 10kR resistance value and 5% tolerance. It has a maximum power dissipation of 210mW and operates over a temperature range of -55°C to 150°C. The resistor is packaged in a 0805 case and is available on tape and reel. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
