Vishay NTHS1206N024.7K10% technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS1206N024.7K10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.