This resistor from Vishay features a conformal package and tin, matte contact plating. It has a diameter of 1.8mm and a length of 3.9mm, suitable for through hole mounting. The NY314002FA20 operates over a temperature range of -55°C to 155°C. It is available in an ammo pack and is compliant with RoHS regulations.
Vishay NY314002FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 140kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NY314002FA20 to view detailed technical specifications.
No datasheet is available for this part.