The NY3160R0FA20 is a through hole resistor from Vishay with a resistance of 160 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and has a conformal coating. It is not radiation hardened and has a tin, matte contact plating.
Vishay NY3160R0FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 160R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NY3160R0FA20 to view detailed technical specifications.
No datasheet is available for this part.