The NY419801FA20 is a through-hole resistor from Vishay with a resistance of 19.8kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and has a diameter of 2.5mm and a length of 6.2mm. The contact plating is tin with a matte finish.
Vishay NY419801FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 19.8kR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NY419801FA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.