Vishay OMA0207TR technical specifications.
| Package/Case | 0207 |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay OMA0207TR to view detailed technical specifications.
No datasheet is available for this part.