The ORNA2002A is an isolated resistor network from Vishay, featuring a voltage rating of 100V and a power per element of 400mW. It has a termination type of SMD/SMT and a tolerance of 0.1%. The resistor network is available in a package with a lead pitch of 1.27mm and dimensions of 1.51mm in height, 3.99mm in width, and 4.93mm in length. It is not RoHS compliant.
Vishay ORNA2002A technical specifications.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Power Per Element | 400mW |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA2002A to view detailed technical specifications.
No datasheet is available for this part.