Vishay P-0603E5R80DBWS technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 5.8R |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P-0603E5R80DBWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.