Vishay P-2010E43R0BST technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P-2010E43R0BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.