The P0250.684NLT is a wirewound resistor with a DC resistance of 1.1 ohms and a maximum current rating of 720 milliamps. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The resistor is packaged on a tape and reel and is unshielded. Its inductance is 680 microhenries, and it is tested at a frequency of 100 kHz with a tolerance of 15%.
Vishay P0250.684NLT technical specifications.
| DC Current | 720mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 15.14mm |
| Inductance | 680uH |
| Length | 18.62mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0250.684NLT to view detailed technical specifications.
No datasheet is available for this part.