Vishay P0505K1001JBT technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1212 |
| Package/Case | 0505 |
| Contact Plating | Tin, Lead |
| Height | 0.5mm |
| Length | 1.27mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0505K1001JBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.