Vishay P0505Y2493ABW technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1212 |
| Package/Case | 0505 |
| Height | 0.5mm |
| Length | 1.27mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 249kR |
| Series | P-NS |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 50V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0505Y2493ABW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.