The IHLP Shielded Inductor from Vishay features a 150nH inductance with a 20% tolerance. It has a shielded design and is available in a surface mount package. The inductor measures 5.46mm in height, 9.4mm in width, and 13mm in length. It is packaged in tape and reel for easy handling.
Vishay P0751.333T technical specifications.
| Height | 5.46mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | IHLP® |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0751.333T to view detailed technical specifications.
No datasheet is available for this part.