The P0805Z33K2LB is a surface-mount resistor from Vishay with a 0805 package and a resistance of 33.2kR. It has a tolerance of 0.01% and can operate up to 155°C. The resistor is a thin film type with a depth of 1.27mm and a length of 1.91mm. It is packaged in a waffle pack.
Vishay P0805Z33K2LB technical specifications.
| Package/Case | 0805 |
| Depth | 1.27mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 33.2kR |
| Resistor Type | Thin Film |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0805Z33K2LB to view detailed technical specifications.
No datasheet is available for this part.