The P10XXR500K10% is a through-hole, panel mount potentiometer with a 10% tolerance and a maximum operating temperature of 125°C. It has a depth of 9.6mm, a height of 9.7mm, and a length of 25.2mm. The potentiometer is a single-turn device with a resistor type of potentiometer. It is designed for use in applications where a high degree of precision is required.
Vishay P10XXR500K10% technical specifications.
| Depth | 9.6mm |
| Height | 9.7mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P10XXR500K10% to view detailed technical specifications.
No datasheet is available for this part.