The P10XXR50K10% is a through hole, panel mount potentiometer with a 10k ohm resistance value and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component measures 25.2mm in length, 9.6mm in depth, and 9.7mm in height. It is a single-turn device.
Vishay P10XXR50K10% technical specifications.
| Depth | 9.6mm |
| Height | 9.7mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P10XXR50K10% to view detailed technical specifications.
No datasheet is available for this part.