Vishay P1172.103NLT technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 100nH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 700MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P1172.103NLT to view detailed technical specifications.
No datasheet is available for this part.