Vishay P11S1V0APSY00T0142 technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P11S1V0APSY00T0142 to view detailed technical specifications.
No datasheet is available for this part.