Vishay P16NP502MAB15F121 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 1100 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | P16 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P16NP502MAB15F121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.