The P2010Y100RFNT resistor from Vishay features a 2010 package with a resistance of 100R and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is a thin film type.
Vishay P2010Y100RFNT technical specifications.
| Package/Case | 2010 |
| Depth | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P2010Y100RFNT to view detailed technical specifications.
No datasheet is available for this part.