Vishay P4KA10/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 15V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 8.1V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KA10/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.