Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

P4KA10-E3/51

Datasheet
Vishay

P4KA10-E3/51

TVS Diodes - Transient Voltage Suppressors 400W 10V 10% Unidir

PackageDO-204AL
PolarityUnidirectional
Quick Jump:

Technical Specifications

Vishay P4KA10-E3/51 technical specifications.

General

Package/Case
DO-204AL
Clamping Voltage
15V
Max Operating Temperature
185°C
Min Operating Temperature
-65°C
Max Surge Current
40A
Operating Supply Voltage
8.1V
Package Quantity
5000
Packaging
Bulk
Peak Pulse Power
400W
Polarity
Unidirectional

Compliance

RoHS
Not Compliant

Datasheet

Vishay P4KA10-E3/51 Datasheet

Download the complete datasheet for Vishay P4KA10-E3/51 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com