Vishay P4KE100CA/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 137V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Operating Supply Voltage | 85.5V |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE100CA/1 to view detailed technical specifications.
No datasheet is available for this part.