The P4KE110A/54 transient voltage suppressor features a clamping voltage of 152V and a maximum operating temperature of 175°C. It is available in a DO-204AL package and is rated for a maximum surge current of 2.6A. The device is designed to operate within a temperature range of -55°C to 175°C and has a peak pulse power rating of 400W.
Vishay P4KE110A/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Operating Supply Voltage | 94V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE110A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.