The P4KE110A-E3/51 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It has a clamping voltage of 152V and can withstand a maximum surge current of 2.6A. The device operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 400W. It is available in bulk packaging with 5000 units per package.
Vishay P4KE110A-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Operating Supply Voltage | 94V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE110A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.