
The P4KE11CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 15.6V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 25.6A. The device is packaged in a DO-204AL package and is available in quantities of 5000 in bulk packaging.
Vishay P4KE11CA-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE11CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.